Maxim MAX4793EUK technical specifications.
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 450mA |
| Max Power Dissipation | 571mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAX4793 |
| Weight | 0.001058oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX4793EUK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.