
Single supply current limited switch IC, SOT-23-5 package, with a maximum input voltage of 5.5V and a minimum input voltage of 2.3V. Features a maximum output current of 450mA and an on-state resistance of 400mR. Operates with a supply voltage of 5.5V and a typical operating supply current of 80uA. Designed for surface mount applications, this RoHS compliant component offers a wide operating temperature range from -40°C to 85°C.
Maxim MAX4793EUK+T technical specifications.
| Package/Case | SOT-23-5 |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 450mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 400mR |
| Operating Supply Current | 80uA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4793EUK+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.