8-channel SPST analogue switch IC, featuring a 38 ohm on-resistance and operating from a 2.7V to 6V single or dual supply. This surface-mount component offers SPI serial interface and a 5µs turn-on/turn-off delay. It is packaged in an LQFP with 48 pins and operates within a 0°C to 70°C temperature range.
Maxim MAX4800ACCM+ technical specifications.
| Package/Case | LQFP |
| Dual Supply Voltage | 100V |
| Interface | SPI, Serial |
| Max Dual Supply Voltage | 185V |
| Min Dual Supply Voltage | 40V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.818W |
| Max Supply Current | 3uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 5us |
| Turn-On Delay Time | 5us |
| Weight | 0.006409oz |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4800ACCM+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.