Maxim MAX4800ACQI+ technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 842mW |
| Max Supply Voltage | 200V |
| Min Supply Voltage | 40V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Turn-Off Delay Time | 5us |
| Turn-On Delay Time | 5us |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4800ACQI+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.