Maxim MAX4800ACXZ+T technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.818W |
| Max Supply Voltage | 200V |
| Min Supply Voltage | 40V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Supply Type | Single |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4800ACXZ+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.