Octal SPST analog switch, featuring 8 non-inverting channels. Surface-mount device in a 48-pin LQFP (Low Profile Quad Flat Package) with gull-wing leads and 0.5mm pin pitch. Maximum on-resistance ranges from 35 to 45 Ohms. Operates within a temperature range of 0°C to 70°C.
Maxim MAX4800CCM technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | LQFP |
| Package Description | Low Profile Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 7.1(Max) |
| Package Width (mm) | 7.1(Max) |
| Package Height (mm) | 1.45(Max) |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026BBC |
| Type | Analog Switch |
| Configuration | Octal SPST |
| Number of Channels per Chip | 8 |
| Switch Architecture | SPST |
| Number of Inputs per Chip | 8 |
| Number of Outputs per Chip | 8 |
| Polarity | Non-Inverting |
| Maximum On Resistance Range | 35 to 45Ohm |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 1ES66 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX4800CCM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.