The MAX4800CQI-T is a commercial-grade logic multiplexer with a maximum operating temperature of 70 degrees Celsius. It features 28 terminals and a quad terminal position. The device is packaged in a 0.453 x 0.453 inch plastic LCC-28 package. It operates within a supply voltage range of 2.7 to 13.2 volts and has a commercial temperature grade. The MAX4800CQI-T is a single-channel device with a pin count of 28.
Maxim MAX4800CQI-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.505 |
| Length | 11.505 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 13.2 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 1 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4800CQI-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.