Maxim MAX4800CTM+T technical specifications.
| Max Dual Supply Voltage | 185V |
| Min Dual Supply Voltage | 40V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.818W |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4800CTM+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.