The MAX4800CXZ-T is a commercial-grade logic IC with a single channel and 26 pins. It operates within a temperature range of 0°C to 70°C. The device has a nominal supply voltage of 3V, with a maximum and minimum supply voltage of 13.2V and 2.7V, respectively. The IC is packaged in a 6 X 5.30 MM, 1.20 MM HEIGHT, 0.65 MM PITCH, CSBGA-26 package type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 26 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B26 |
| Width | 5.35 |
| Length | 6 |
| Pin Count | 26 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 13.2 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |