The MAX4802ACCM+T is a surface mount SPST logic switch with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It can handle a maximum power dissipation of 1.818W and is supplied with a maximum voltage of 200V and a minimum voltage of 40V. The switch is available in a LQFP package and is RoHS compliant.
Maxim MAX4802ACCM+T technical specifications.
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.818W |
| Max Supply Voltage | 200V |
| Min Supply Voltage | 40V |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Supply Type | Single |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4802ACCM+T to view detailed technical specifications.
No datasheet is available for this part.