
IC SWITCH OCTAL SPST 48LQFP
Maxim MAX4802CCM+ technical specifications.
| Package/Case | LQFP |
| Dual Supply Voltage | 100V |
| Max Dual Supply Voltage | 185V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.818W |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Operating Supply Voltage | 100V |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4802CCM+ to view detailed technical specifications.
No datasheet is available for this part.