Maxim MAX4802CQI+T technical specifications.
| Package/Case | PLCC |
| Max Dual Supply Voltage | 185V |
| Min Dual Supply Voltage | 40V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.818W |
| Mount | Surface Mount |
| Operating Supply Voltage | 13.2V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Supply Type | Single |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4802CQI+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
