Operational Amplifier, 1 Function, featuring a bipolar voltage-feedback architecture. Offers a maximum input offset voltage of 220µV and a minimum voltage gain of 125,000. Nominal supply voltage range is ±15V, with limits up to ±18V. This SOIC-8 package (PDSO8, R-PDSO-G8) operates within a commercial temperature range of 0°C to 70°C, boasting a nominal slew rate of 12,000 V/µs.
Maxim MAX480CSA-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 0.03 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 220 |
| Average Bias Current-Max (IIB) | 0.003 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.003 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 12000 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 120 |
| Voltage Gain-Min | 125000 |
| Neg Supply Voltage Limit-Max | -18 |
| Slew Rate-Min | 0.005 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX480CSA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.