Maxim MAX480EPA technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Input Bias Current | 1nA |
| Input Offset Voltage (Vos) | 25uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 800mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 14uA |
| Operating Supply Voltage | 12V |
| Output Current per Channel | 5mA |
| RoHS Compliant | No |
| Slew Rate | 0.012V/µs |
| Supply Current | 20uA |
| Voltage Gain | 112.04dB |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX480EPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
