Maxim MAX4810CTN+ technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 3.2W |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Operating Supply Current | 36mA |
| Package Quantity | 43 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| RoHS Compliant | Yes |
| Series | MAX4810 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4810CTN+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
