Maxim MAX4815ETE+T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.667W |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Switches | 4 |
| On-State Resistance | 5R |
| Operating Supply Current | 800nA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4815ETE+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
