The MAX4820ETP is an industrial-grade quad driver IC from Maxim, featuring a 20-pin QFN package and operating temperature range of -40 to 85°C. It is designed to operate with a nominal supply voltage of 3.3V, with a minimum and maximum voltage range of 2.3V and 5.5V, respectively. This IC is suitable for use in buffer or inverter based peripheral driver applications.
Maxim MAX4820ETP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N20 |
| Width | 4 |
| Length | 4 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4820ETP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.