The MAX485EESA-T is a dual-line transceiver from Maxim, designed for industrial applications. It operates within a temperature range of -40°C to 85°C and has a nominal supply voltage of 5V. The device features a differential Schmitt trigger input and complementary output polarity. It is available in a SOIC-8 package, measuring 3.9mm in width and 4.9mm in length.
Maxim MAX485EESA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.9 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Output Polarity | COMPLEMENTARY |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | 5A991.B.4 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX485EESA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.