Surface mount transceiver IC supporting RS-422 and RS-485 interfaces. Features a 250Kbps data rate, half-duplex operation, and a single driver and receiver. Operates with a supply voltage range of 4.75V to 5.25V, with a maximum power dissipation of 727mW. Includes 70mV receiver hysteresis and a propagation delay of 250ns. Packaged in a lead-free SOIC case, this component is RoHS compliant.
Maxim MAX487EESA+T technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 727mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Output Voltage | 12.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 250ns |
| Reach SVHC Compliant | Unknown |
| Receiver Hysteresis | 70mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 400uA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX487EESA+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
