Maxim MAX4885EETG+ technical specifications.
| Logic Function | Multiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| On-State Resistance | 7.5R |
| Operating Supply Current | 1uA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4885EETG+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
