Maxim MAX4885EETG+CK2 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4885EETG+CK2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.