High-performance video switch IC featuring a 2.6GHz bandwidth. Designed for surface mount applications, this multiplexer/demultiplexer operates within a 3V to 3.6V supply voltage range. It offers a wide operating temperature range from -40°C to 85°C and is supplied in tape and reel packaging. This RoHS compliant component is ideal for demanding video signal routing.
Maxim MAX4886ETO+T technical specifications.
| Bandwidth | 2.6GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4886ETO+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
