Maxim MAX4888AETI technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.6667W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Switches | 4 |
| On-State Resistance | 7R |
| Operating Supply Current | 60uA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.05ns |
| RoHS Compliant | No |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Turn-Off Delay Time | 50ns |
| Turn-On Delay Time | 250ns |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX4888AETI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.