Maxim MAX4888BETI+ technical specifications.
| -3db Bandwidth | 8GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4888BETI+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
