
Maxim MAX4889BETO+ technical specifications.
| Height | 0.75mm |
| Length | 9.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.857W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Switches | 8 |
| Operating Supply Current | 1mA |
| Package Quantity | 240 |
| Packaging | Tray |
| Propagation Delay | 0.05ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4889BETO+ to view detailed technical specifications.
No datasheet is available for this part.
