Maxim MAX4889CETO+ technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.857W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Switches | 8 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 160 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.05ns |
| RoHS Compliant | Yes |
| Series | MAX4889C |
| Supply Type | Single |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4889CETO+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
