Full duplex transceiver IC for RS-422 and RS-485 interfaces, featuring one driver and one receiver. Operates with a supply voltage range of 4.75V to 5.25V and supports a data rate of 250Kbps. This through-hole component is housed in a PDIP package, with dimensions of 9.91mm length, 7.87mm width, and 4.45mm height. It offers an output voltage of 12.5V and operates across a temperature range of -40°C to 85°C.
Maxim MAX488EEPA+ technical specifications.
| Package/Case | PDIP |
| Data Rate | 250Kbps |
| Height | 4.45mm |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 9.91mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 727mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 250uA |
| Output Voltage | 12.5V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Receiver Hysteresis | 70mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Weight | 0.032805oz |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX488EEPA+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
