The MAX488EESA-T is a 5V receiver IC with a data rate of 250Kbps. It is packaged in a SOIC-8 package and is designed for surface mount applications. The device is not RoHS compliant and contains lead. It is available in quantities of 2500 and is packaged in tape and reel.
Maxim MAX488EESA-T technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Mount | Surface Mount |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX488EESA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
