Maxim MAX4892EETX+T technical specifications.
| Bandwidth | 650MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.85W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Switches | 8 |
| On-State Resistance | 5.5R |
| Operating Supply Current | 280uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4892EETX+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.