
Eight-channel hot-swap controller IC for relay and load driving. Features 410mA output current per channel, 960mA maximum output current, and 3 Ohm on-state resistance. Operates from a 2.7V to 5.5V supply voltage with a 200ns fall time. Surface mountable in a 20-TQFN package, this RoHS compliant component offers a maximum power dissipation of 1.7W and operates across a temperature range of -40°C to 125°C.
Maxim MAX4896ATP+T technical specifications.
| Fall Time | 200ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 960mA |
| Max Power Dissipation | 1.7W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Drivers | 8 |
| Number of Outputs | 8 |
| On-State Resistance | 3R |
| Output Current | 200mA |
| Output Current per Channel | 410mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4896ATP+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
