
Dual SPDT analog switch, featuring a 10-pin UDFN surface-mount package with a 2mm x 2mm footprint and 0.4mm pin pitch. This integrated circuit offers two SPDT switch channels, providing a total of two inputs and four outputs. Operates within a temperature range of -40°C to 85°C, with a maximum on-resistance between 5 to 10 Ohms.
Maxim MAX4906FELB+TG069 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | UDFN |
| Package Description | Micro Dual Flat Package No Lead |
| Lead Shape | No Lead |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 2 |
| Package Width (mm) | 2 |
| Package Height (mm) | 0.73 |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.4 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Analog Switch |
| Configuration | Dual SPDT |
| Number of Channels per Chip | 2 |
| Switch Architecture | SPDT |
| Number of Inputs per Chip | 2 |
| Number of Outputs per Chip | 4 |
| Polarity | Non-Inverting |
| Maximum On Resistance Range | 5 to 10Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 1ES66 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX4906FELB+TG069 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.