Maxim MAX4910ETE+ technical specifications.
| Height | 0.75mm |
| Length | 3.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.25W |
| Max Supply Current | 2uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Switches | 4 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 1000ns |
| Turn-On Delay Time | 150ns |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4910ETE+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
