Maxim MAX4914AEUK+T technical specifications.
| Package/Case | SOT-23-5 |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| On-State Resistance | 400mR |
| Operating Supply Current | 80uA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4914AEUK+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
