The MAX491CSD-T is a commercial temperature differential line transceiver with a maximum operating temperature of 70 degrees Celsius. It has 14 terminals and a supply voltage range of 4.75 to 5.25 volts. The device has a maximum supply current of 0.5 milliamps and is available in a 14-pin SOIC package. The transceiver features differential Schmitt trigger input characteristics and complementary output polarity.
Maxim MAX491CSD-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 0.5 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Output Polarity | COMPLEMENTARY |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | 5A991.B.4 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX491CSD-T to view detailed technical specifications.
No datasheet is available for this part.