Maxim MAX4928AETN+T technical specifications.
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PCI Express® (PCIe) |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4928AETN+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.