Industrial-grade operational amplifier featuring two functions and a low input offset voltage of 950µV maximum. This voltage-feedback amplifier operates across a wide temperature range of -40°C to 85°C, with a nominal supply voltage of 6V and a maximum limit of 7V. Key specifications include a 0.4mA maximum supply current, 0.1µA maximum bias current, and a 90dB common-mode reject ratio. The device boasts a minimum voltage gain of 10,000 and a nominal unity gain bandwidth of 500kHz, with frequency compensation and micropower capabilities. Housed in an 8-pin PDIP plastic package (R-PDIP-T8), it offers a nominal slew rate of 0.2V/µs.
Maxim MAX492EPA technical specifications.
Download the complete datasheet for Maxim MAX492EPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.