Maxim MAX4937CTN+ technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 1uA |
| Max Supply Voltage | -2.7V |
| Min Supply Voltage | -5.5V |
| Mount | Surface Mount |
| Number of Switches | 8 |
| Operating Supply Current | 1.5mA |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4937CTN+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
