Maxim MAX4938CTN+ technical specifications.
| -3db Bandwidth | 65MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4938CTN+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
