
SPDT analog switch IC featuring 6 channels and 6 switches. Operates from a 1.8V to 5.5V single supply voltage with a maximum supply current of 10µA. Offers a low 5.5Ω on-state resistance and a wide operating temperature range of -40°C to 85°C. Surface mountable with a compact 4.1mm x 4.1mm x 0.75mm TQFN-24 package. RoHS compliant.
Maxim MAX4948ETG+ technical specifications.
| Height | 0.75mm |
| Length | 4.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.67W |
| Max Supply Current | 10uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Switches | 6 |
| On-State Resistance | 5.5R |
| Operating Supply Current | 10uA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4948ETG+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
