Maxim MAX4951AECTP+ technical specifications.
| Data Rate | 3Gbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 75mA |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4951AECTP+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.