Maxim MAX4951BECTP+ technical specifications.
| Height | 0.75mm |
| Input Type | DIFFERENTIAL |
| Length | 4.1mm |
| Logic Function | Buffer |
| Low Level Output Current | 500uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 2.051W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 240ps |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 150ps |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4951BECTP+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.