
The MAX4951BECTP+TGH7 is a low power interface IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum power dissipation of 2.051W and a propagation delay of 240ps. This device is RoHS compliant and available in a surface mount package with 2500 units per reel. The IC is designed to operate within a supply voltage range of 3V to 3.6V.
Maxim MAX4951BECTP+TGH7 technical specifications.
| Low Level Output Current | 500uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 2.051W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 240ps |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4951BECTP+TGH7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.