Maxim MAX4951CTP+ technical specifications.
| Data Rate | 6Gbps |
| Height | 0.75mm |
| Interface | SATA |
| Length | 4.1mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3V |
| Min Supply Voltage | 3.6V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Operating Supply Current | 90mA |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4951CTP+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.