Maxim MAX4952ACTI+ technical specifications.
| Data Rate | 6Gbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3V |
| Min Supply Voltage | 3.6V |
| Mount | Surface Mount |
| Number of Input Lines | 2 |
| Number of Output Lines | 2 |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4952ACTI+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.