Maxim MAX4968ACCM+T technical specifications.
| -3db Bandwidth | 30MHz |
| Package/Case | LQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 16 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4968ACCM+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.