Bidirectional SPST analogue switch IC featuring 16 channels. Operates with a supply voltage range of 2.375V to 5.5V and offers a low on-resistance of 34 ohms. Packaged in an LQFP with 48 pins, this component is RoHS compliant and operates across a temperature range of -40°C to 85°C.
Maxim MAX4968AECM+ technical specifications.
| Package/Case | LQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 16 |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4968AECM+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.