Maxim MAX4969CTO technical specifications.
| Number of Terminals | 42 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N42 |
| Pin Count | 42 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4969CTO to view detailed technical specifications.
No datasheet is available for this part.