
DPDT USB switch IC for high-speed data transfer up to 480Mbps. Features a 950MHz -3dB bandwidth and low 10Ω on-state resistance. Operates from a 2.8V to 5.5V single supply with a typical operating current of 600nA. Designed for surface mount applications with a temperature range of -40°C to +85°C. Supplied in tape and reel packaging.
Maxim MAX4983EEVB+T technical specifications.
| -3db Bandwidth | 950MHz |
| Data Rate | 480Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| On-State Resistance | 10R |
| Operating Supply Current | 600nA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4983EEVB+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.