Maxim MAX4986CTO+ technical specifications.
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Switches | 1 |
| Operating Supply Current | 145mA |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 240 |
| Packaging | Rail/Tube |
| Propagation Delay | 300ps |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4986CTO+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
