Maxim MAX4986EVKIT+ technical specifications.
| Evaluation Kit | Yes |
| Interface | SATA, SAS |
| Logic Function | Multiplexer |
| Operating Supply Current | 200mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4986EVKIT+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.